BSC0911ND

BSC0911ND
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.590 руб.
от 5 шт.511 руб.
от 9 шт.477.50 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8001934884

Описание

Электроэлемент
MOSFET N-Ch 25V 40A TISON-8

Технические параметры

Brand Infineon Technologies
Channel Mode Enhancement
Configuration 2 N-Channel
Factory Pack Quantity 5000
Fall Time 2.2 ns, 4 ns
Forward Transconductance - Min 38 S, 65 S
Height 1.27 mm
Id - Continuous Drain Current 40 A, 40 A
Length 5.9 mm
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case TISON-8
Packaging Reel
Part # Aliases BSC0911NDATMA1 BSC0911NDXT SP000934746
Pd - Power Dissipation 2.5 W
Product Category MOSFET
Qg - Gate Charge 12 nC, 37 nC
Rds On - Drain-Source Resistance 2.5 mOhms, 900 uOhms
Rise Time 2.8 ns, 5.4 ns
RoHS Details
Series BSC0911
Technology Si
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Typical Turn-Off Delay Time 15 ns, 25 ns
Typical Turn-On Delay Time 3.3 ns, 3.8 ns
Vds - Drain-Source Breakdown Voltage 25 V, 25 V
Vgs - Gate-Source Voltage 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage 1.2 V, 1.2 V
Width 5.15 mm
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 5000
Fall Time: 2.2 ns, 4 ns
Forward Transconductance - Min: 38 S, 65 S
Id - Continuous Drain Current: 40 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: TISON-8
Part # Aliases: SP000934746 BSC911NDXT BSC0911NDATMA1
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 12 nC, 37 nC
Rds On - Drain-Source Resistance: 2.5 mOhms, 900 uOhms
Rise Time: 2.8 ns, 5.4 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns, 25 ns
Typical Turn-On Delay Time: 3.3 ns, 3.8 ns
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V

Техническая документация

Datasheet
pdf, 646 КБ