ACPL-W70L-000E
710 руб.
от 2 шт. —
640 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
3.3V/5V HS DIGITAL CMOS OPTOCOUPLER; No. of Channels:1 Channel; Isolation Voltage:5kV; Data Rate:15Mbaud; Optocoupler Case Style:SSO; No. of Pins:6Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:8mA; No. of Channels:1Channels; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +105В°C; Optocoupler Output Type:Logic Gate; Output Voltage:6V; Output Voltage Max:5V
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 15 Mbps |
Factory Pack Quantity | 100 |
Fall Time | 3.5 ns |
Height | 3.18 mm |
If - Forward Current | 6 mA |
Isolation Voltage | 5000 Vrms |
Length | 4.58 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Current | 10 mA |
Output Type | Push-Pull |
Package / Case | SSOIC-6 |
Packaging | Tube |
Pd - Power Dissipation | 600 mW |
Product Category | High Speed Optocouplers |
Rise Time | 3.5 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.81 mm |