BTN8962TAAUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 2 шт. —
1 760 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Электроэлемент
Полумостовой драйвер двигателя автомобильного применения 8-Pin(7+Tab) TO-263 лента на катушке
Технические параметры
Brand | Infineon Technologies |
Factory Pack Quantity | 1000 |
Load Voltage Rating | 40 V |
Manufacturer | Infineon |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 8 V to 18 V |
Package / Case | TO-263-7 |
Packaging | Reel |
Part # Aliases | BTN8962TA SP001054232 |
Product | Fan/Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
RoHS | Details |
Series | BTN8962 |
Type | Half Bridge Motor Driver |
Unit Weight | 0.056438 oz |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Load Voltage Rating: | 40 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 8 V to 18 V |
Output Current: | 9 A |
Package / Case: | TO-263-7 |
Part # Aliases: | BTN8962TA SP001054232 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Series: | BTN8962 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Maximum Collector Emitter Voltage | 40 V |
Maximum IGBT Collector Current | 30A |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Motor Type | BLDC |
Mounting Type | Surface Mount |
Output Configuration | Half Bridge |
Package Type | TO-263 |
Pin Count | 7 |
Width | 9.25mm |
Вес, г | 1.681 |