AP2821K

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.78 руб.
от 10 шт.60 руб.
от 100 шт.42.63 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8001937164
Бренд: DIODES INC.

Описание

Электроэлемент
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs

Технические параметры

Brand Diodes Incorporated
Current Limit 2 A
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
On Resistance - Max 120 mOhms
On Time - Max 1.9 ms
Operating Supply Voltage 2.7 V to 5.5 V
Package / Case SOT-23-5
Packaging Reel
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series AP2821
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type High Side

Техническая документация

Datasheet
pdf, 712 КБ