EP1C20F400C7N
74 000 руб.
от 2 шт. —
71 940 руб.
от 5 шт. —
69 930 руб.
от 10 шт. —
67 964.88 руб.
Добавить в корзину 1 шт.
на сумму 74 000 руб.
Описание
Электроэлемент
FPGA CycloneВ® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Технические параметры
Automotive | No |
Device Logic Units | 20060 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | LVDSIPCI |
Embedded Memory - (Kbit) | 288 |
External Memory Interface | DDR SDRAMIFCRAM |
IP Core | RLDRAM II Controller CoreIIFI Advanced CAN IPIVideo LVDS SerDes Transmitter/Receiver |
Logic Elements | 20060 |
Maximum Operating Supply Voltage - (V) | 1.575 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.425 |
Operating Temperature - (?C) | 0~85 |
Opr. Frequency - (MHz) | 320.1 |
Pin Count | 400 |
Process Technology | 130nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI |
Single-Ended I/O Standards | LVTTLILVCMOSISSTL-3ISSTL-2 |
Speed Grade | 7 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Total Number of Block RAM | 64 |
Вес, г | 4.817 |
Техническая документация
Документация
pdf, 3641 КБ