AP2210N-3.0
200 руб.
от 2 шт. —
120 руб.
от 5 шт. —
70 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
IC: voltage regulator; LDO,linear,fixed; 3V; 0.3A; SOT23; SMD; ±1%
Технические параметры
Brand | Diodes Incorporated |
Dropout Voltage | 250 mV |
Dropout Voltage - Max | 500 mV |
Factory Pack Quantity | 3000 |
Input Voltage MAX | 13.2 V |
Input Voltage MIN | 2.5 V |
Line Regulation | 1.5 mV |
Load Regulation | 1 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 300 mA |
Output Type | Fixed |
Output Voltage | 3 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | LDO Voltage Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 75 dB |
RoHS | Details |
Series | AP2210N |
Type | ULDO Regulator |
Voltage Regulation Accuracy | 2% |
Техническая документация
Datasheet AP2210N-3.3TRG1
pdf, 627 КБ