0410-241-0406
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения1
Описание
Электроэлемент
ZPF000000000131857
Технические параметры
Circuit Application | Power & Signal |
Color | Red-Orange |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Lubricant Content | No |
Material | VMQ |
Number of Positions | 1 |
Operating Temperature Range | -55-125 °C |
Packaging Method | Box |
Packaging Quantity | 8000 |
Seal Type | Wire Seal |
Sealable | Yes |
Accessory Type | Wire Seal |
Base Product Number | 0410 -> |
ECCN | EAR99 |
For Use With/Related Products | Contacts |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Accessory Type: | Seal |
Brand: | TE Connectivity/DEUTSCH |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | HD |
Wire Gauge Range: | 8 AWG to 10 AWG |