D01-9973242
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 6-9 дней
1 350 руб.
от 2 шт. —
1 210 руб.
от 5 шт. —
1 100 руб.
от 10 шт. —
1 043.75 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Альтернативные предложения3
Описание
Электроэлемент
SOCKET, SIL, 32WAY, PC BOARD; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Receptacle; Product Range:D01 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;
Технические параметры
Brand | Harwin |
Contact Plating | Gold |
Factory Pack Quantity | 300 |
Manufacturer | Harwin |
Mounting Style | Through Hole |
Number of Positions | 32 Position |
Number of Rows | 1 Row |
Operating Temperature Range | -55 C to+125 C |
Packaging | Bulk |
Pitch | 2.54 mm |
Product | DIP/SIP Sockets |
Product Category | IC Component Sockets |
RoHS | Details |
Series | D01 |
Termination Style | Through Hole |
Unit Weight | 0.067162 oz |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | Flash |
Contact Finish Thickness - Post | 196.9Вµin (5.00Вµm) |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass |
Contact Resistance | 10mOhm |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 32 (1 x 32) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.125"" (3.18mm) |
Type | SIP |
Video File | Harwin’s Company Overview |
Contact Material | Beryllium Copper |
Current Rating | 1A |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 32 |
Orientation | Vertical |
Termination Method | Solder |
Width | 2.54mm |
Вес, г | 1.835 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.