ACPL-782T-300E

4 340 руб.
Добавить в корзину 1 шт. на сумму 4 340 руб.
Номенклатурный номер: 8001944144
Бренд: Avago Technologies

Описание

Электроэлемент
PLASTIC AUTOMOTIVE ISOLATION AMP; No. of Amplifiers:1 Amplifier; Input Offset Voltage:2mV; Isolation Voltage:3.75kV; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:DIP; No. of Pins:8Pins; Bandwidth:100kHz; Gain Non-Linearity Max:0.004%; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (12-Jan-2017); Amplifer Supply Voltage:4.5V to 5.5V; Base Number:782; Gain Bandwidth:100kHz; Gain dB Max:8.16dB; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Slew Rate:10kV/µs; Supply Current:10.86mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Технические параметры

RoHS Compliant Yes