ACPL-796J-000E
1 940 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Электроэлемент
ROHS3Compliant EAR99 ACPL-796J Tin (Sn) op amp amplifier circuit 3.9mm 500nA 0.32V 20MHz
Технические параметры
Amplifier Type | Isolation |
Base Part Number | ACPL-796J |
Current - Input Bias | 500nA |
Current - Supply | 14mA |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Standard Package | 45 |
Supplier Device Package | 16-SO |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 4.5 V ~ 5.5 V |