1841539

1841539
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 4-7 дней
1 390 руб.
от 2 шт.1 310 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Альтернативные предложения2
Номенклатурный номер: 8001944947
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block nominal current: 10 A nom. voltage: 200 V pitch: 3.5 mm number of positions: 6 connection method: Push-in spring connection mounting: Wave soldering conductor/PCB connection direction: 0 color: green

Технические параметры

Brand Phoenix Contact
Color Green
Connection Method Push-In
Contact Plating Tin
Current Rating 10 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Manufacturer Phoenix Contact
Mounting Angle Straight
Mounting Method Panel
Number of Positions 6 Position
Packaging Bulk
Pitch 3.5 mm
Product Fixed Terminal Blocks
Product Category Fixed Terminal Blocks
RoHS Details
Series SPTD
Termination Style Through Hole
Tradename COMBICON Control
Unit Weight 0.441595 oz
Voltage Rating 200 V
Wire Gauge Range 26 AWG to 16 AWG
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 12 Position
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPTD
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Вес, г 13.46

Техническая документация

Datasheet
pdf, 443 КБ
Документация
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.