DF11CZ-20DP-2V(27)

Фото 1/2 DF11CZ-20DP-2V(27)
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 8-9 дней
720 руб.
от 2 шт.610 руб.
от 5 шт.536 руб.
от 7 шт.511.56 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Альтернативные предложения3
Номенклатурный номер: 8001946159
Бренд: Hirose Electric

Описание

Электроэлемент
Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)

Технические параметры

Brand Hirose Connector
Contact Gender Pin(Male)
Contact Material Phosphor Copper
Contact Plating Tin
Current Rating 1 A
Factory Pack Quantity 500
Housing Material Polyamide(PA)
Latching Type Unlatched
Manufacturer Hirose Electric
Mounting Angle Vertical
Number of Positions 20 Position
Number of Rows 2 Row
Packaging MouseReel
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series DF11
Termination Style SMD/SMT
Type Pin Strip
Unit Weight 0.038801 oz
Voltage Rating 100 V
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Colour: Black
Housing Material: Polyamide(PA)
Latching Type: Unlatched
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Part # Aliases: 543-2055-2-27
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: DF11
Subcategory: Headers и Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 100 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Mounting Type Surface Mount
Number of Contacts 20
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 1.536

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.