WP934MD/LILGD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт. со склада г.Москва, срок 4-7 дней
380 руб.
от 2 шт. —
320 руб.
от 10 шт. —
273 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения2
Описание
Электроэлемент
LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR
Технические параметры
Brand | Kingbright |
Configuration | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity | 500 |
If - Forward Current | 2 mA |
Illumination Color | Red, Green |
LED Size | 3 mm |
Luminous Intensity | 1 mcd, 2 mcd |
Manufacturer | Kingbright |
Mounting Type | Through Hole |
Packaging | Bulk |
Product Category | LED Circuit Board Indicators |
RoHS | Details |
Vf - Forward Voltage | 1.7 V, 19 V |
Viewing Angle | 40 deg |
Wavelength | 617 nm, 568 nm |
Color | Green (x 1), Red (x 1) |
Current | 25mA Green, 30mA Red |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
HTSUS | 8541.40.2000 |
Lens Size | 3.00mm Dia |
Lens Style | Round |
Lens Type | Diffused, Tinted |
Millicandela Rating | 2mcd Green, 0.6mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 1.9V Green, 1.7V Red |
Wavelength - Peak | 568nm, 617nm |
Brand: | Kingbright |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 2 mA |
Illumination Color: | Red, Green |
LED Size: | 3 mm |
Luminous Intensity: | 1 mcd, 2 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V, 19 V |
Viewing Angle: | 40 deg |
Wavelength: | 617 nm, 568 nm |
Вес, г | 0.49 |
Техническая документация
Datasheet
pdf, 543 КБ
Datasheet WP934MD/LILGD
pdf, 542 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.