BLUENRG-132

BLUENRG-132
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 9-10 дней
770 руб.
от 2 шт.650 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения3
Номенклатурный номер: 8001953366
Бренд: STMicroelectronics

Описание

Электроэлемент
RF TRANSCEIVER, BLUETOOTH, 2.4GHZ, QFN; Data Rate:1Mbps; RF / IF Modulation:GFSK; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Receiving Current:7.7mA; RF IC Case Style:QFN; No. of Pins:32Pins; Supply Voltage Min:1.7V;

Технические параметры

ADC Resolution 10 bit
Brand STMicroelectronics
Core ARM Cortex M0
Data Bus Width 32 bit
Data RAM Size 24 kB
Data RAM Type RAM
Factory Pack Quantity 3000
Interface Type I2C, SPI, UART
Length 5 mm
Manufacturer STMicroelectronics
Maximum Clock Frequency 16 MHz/32 MHz
Maximum Data Rate 2 Mb/s
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 15 I/O
Number of Timers 2 Timer
Operating Frequency 2.4835 GHz
Operating Supply Voltage 1.7 V to 3.6 V
Operating Temperature Range -40 C to+105 C
Output Power 8 dBm
Package / Case QFN-32
Packaging Reel
Product Category RF System on a Chip-SoC
Program Memory Size 160 kB
Program Memory Type Flash
RoHS Details
Sensitivity -88 dBm
Supply Current Receiving 7.7 mA
Supply Current Transmitting 15.1 mA
Type Bluetooth
Width 5 mm
ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz/32 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 15 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 8 dBm
Package / Case: QFN-32
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 160 kB
Program Memory Type: Flash
Sensitivity: -88 dBm
Series: BLUENRG-1
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 7.7 mA
Supply Current Transmitting: 15.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Technology: Si
Type: Bluetooth
Вес, г 0.04

Техническая документация

Datasheet
pdf, 4128 КБ
Документация
pdf, 5830 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.