1-1102120-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 740 руб.
Добавить в корзину 1 шт.
на сумму 16 740 руб.
Описание
Электроэлемент
Heavy Duty Power Connectors HOOD SIZE 2 PG16 HA.10.STO.1.16.G
Технические параметры
3D Model | 1-1102120-7.pdf |
Category | Connectors, Interconnects |
Connector Type | Hood |
Family | Heavy Duty Connectors-Housings, Hoods, Bases |
Housing Color | Gray |
Housing Finish | Powder Coated |
Housing Material | Aluminum, Die Cast |
Ingress Protection | IP65-Dust Tight, Water Resistant |
Lock Location | Side Clip on Base Bottom |
Online Catalog | HTS HA.10 Series |
Packaging | Bulk |
RoHS Information | 1-1102120-7 Statement of ComplianceRoHS 2 Statement |
Series | HA.10, HTS |
Size | 2 |
Size / Dimension | 2.484" L x 1.140" W x 2.252" H(63.10mm x 29.00mm x 57.20mm) |
Standard Package | 5 |
Style | Top Entry |
Thread Size | PG16 |
Brand: | TE Connectivity/AMP |
Cable Entry Angle: | Top |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
For Use With: | Size 2 Inserts |
Housing / Hood Size: | 2 |
Housing Material: | Aluminum |
IP Rating: | IP65 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | HDC |
Subcategory: | Power Connectors |
Thread Size: | PG16 |
Tradename: | HTS |
Вес, г | 85 |
Техническая документация
Datasheet
pdf, 139 КБ