ABS10A
210 руб.
от 2 шт. —
130 руб.
от 10 шт. —
83 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
DIODE, BRIDGE RECT, 1-PH, 1A, SMD; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Bridge Rectifier Case Style:SMD; Forward Voltage VF Max:1.1V; No. of Pins:4Pins; Operatin
Технические параметры
Automotive | No |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Peak Average Forward Current - (A) | 1@Ta=30C |
Peak Forward Voltage - (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current - (A) | 35 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 1000 |
Peak RMS Reverse Voltage - (V) | 700 |
Pin Count | 4 |
Supplier Package | SOP-A |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 373 КБ