10CL006YE144I7G
6 520 руб.
Добавить в корзину 1 шт.
на сумму 6 520 руб.
Описание
Электроэлемент
6272 392 LQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Технические параметры
Brand | Intel/Altera |
Factory Pack Quantity | 60 |
Manufacturer | Intel |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 88 I/O |
Number of Logic Array Blocks - LABs | 392 |
Number of Logic Elements | 6272 |
Operating Supply Voltage | 1.2 V |
Package/Case | EQFP-144 |
Packaging | Tray |
Product | Cyclone 10 LP |
Product Category | FPGA-Field Programmable Gate Array |
RoHS | Details |
Series | Cyclone 10 LP 10CL006 |
Total Memory | 270 kbit |
Tradename | Cyclone 10 FPGA |
Вес, г | 9.182 |
Техническая документация
Документация
pdf, 146 КБ