BGA8U1BN6E6327XTSA1

BGA8U1BN6E6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.350 руб.
от 5 шт.293 руб.
от 10 шт.275.94 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8001964395

Описание

Электроэлемент
RF Low Noise Amp Single 4000MHz to 6000MHz -18dB 6-Pin TSNP-2 T/R

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 3.1
Maximum Supply Current - (mA) 5.5@2.8V
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 6
Supplier Package TSNP
Typical Noise Figure - (dB) 7.5@5500MHz
Typical Power Gain - (dB) 13.7@5500MHz
Brand: Infineon Technologies
Factory Pack Quantity: 15000
Gain: 13.7 dB
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.6 dB
OIP3 - Third Order Intercept: -10 dBm
Operating Frequency: 4 GHz to 6 GHz
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 1.6 V to 3.1 V
P1dB - Compression Point: -18 dBm
Package/Case: TSNP-6
Packaging: Reel, Cut Tape
Part # Aliases: BGA 8U1BN6 E6327 SP001495624
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 1.6 V
Technology: SiGe
Test Frequency: 5.5 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 307 КБ