SMM-103-02-S-D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
930 руб.
от 2 шт. —
850 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD TIGER EYEв„ў Tube
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Featured Product | Hi Reliability, Rugged Tiger Eye System |
Mounting Type | Surface Mount |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | SMM Series |
Other Names | SAM1243-03 |
Packaging | Bulk |
Pitch | 0.079"(2.00mm) |
Row Spacing | 0.079"(2.00mm) |
Series | Tiger Eye™ SMM |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 3.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | SMM |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | Tiger Eye |
Type: | Socket |
Voltage Rating: | 350 V |
Body Orientation | Right Angle |
Contact Material | Beryllium Copper |
Current Rating | 3.2A |
Number of Contacts | 6 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 350 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.