EP1K100FI256-2N
35 970 руб.
от 2 шт. —
34 920 руб.
Добавить в корзину 1 шт.
на сумму 35 970 руб.
Описание
Электроэлемент
FPGA ACEX+ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 256-Pin FBGA
Технические параметры
# I/Os (Max) | 186 |
Device System Gates | 257000 |
Frequency | 250(MHz) |
Logic Cells | 4992 |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 4992 |
Number of Usable Gates | 100000 |
Operating Supply Voltage (Max) | 2.625(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | FBGA |
Pin Count | 256 |
Process Technology | 0.22UM |
Programmable | No |
Rad Hardened | No |
Техническая документация
Документация
pdf, 1092 КБ