APT5016BLLG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 960 руб.
от 2 шт. —
5 710 руб.
от 5 шт. —
5 410 руб.
Добавить в корзину 1 шт.
на сумму 5 960 руб.
Описание
Электроэлемент
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247 Tube
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 30A(Tc) |
Drain to Source Voltage (Vdss) | 500V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 72nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 2833pF @ 25V |
Manufacturer | Microsemi Corporation |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-247-3 |
Packaging | Tube |
Part Status | Active |
Power Dissipation (Max) | 329W(Tc) |
Rds On (Max) @ Id, Vgs | 160 mOhm @ 15A, 10V |
Series | POWER MOS 7В® |
Standard Package | 30 |
Supplier Device Package | TO-247(B) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 5V @ 1mA |
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fall Time: | 14 ns |
Id - Continuous Drain Current: | 30 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 329 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 72 nC |
Rds On - Drain-Source Resistance: | 160 mOhms |
Rise Time: | 10 ns |
Series: | APT5016 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 27 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 11.7 |
Техническая документация
Datasheet
pdf, 197 КБ