1410-G111P2F1S012A

Фото 1/2 1410-G111P2F1S012A
Изображения служат только для ознакомления,
см. техническую документацию
30 шт. со склада г.Москва, срок 9-10 дней
7 640 руб.
от 2 шт.7 360 руб.
от 5 шт.7 000 руб.
от 10 шт.6 789.60 руб.
Добавить в корзину 1 шт. на сумму 7 640 руб.
Номенклатурный номер: 8001980877

Описание

Электроэлемент
Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals

Технические параметры

Actuator Type Button
Brand E-T-A
Current Rating 2 A
Factory Pack Quantity 1
Height 9 mm
Illuminated Not Illuminated
Length 28 mm
Manufacturer E-T-A Circuit Breakers
Mounting Style Panel
Number of Poles 1 Pole
Operating Temperature Range -20 C to+70 C
Product Thermal Circuit Breakers
Product Category Circuit Breakers
Product Type Thermal Circuit Breaker
RoHS Details
Termination Style Blade
Type Thermal Overcurrent Circuit Breaker
Voltage Rating 28 VDC, 240 VAC
Voltage Rating AC 240 VAC
Voltage Rating DC 28 VDC
Width 11.3 mm
Circuit Breaker Type Thermal Circuit Breaker
Overall Dimensions 28x11x11.3mm
Overall Width 28mm
Rated AC Voltage 250V
Rated DC Voltage 50V
Reset Actuator Type Button
Series 1410-G1
Terminal Contact Type Blade
Tripping Mechanism Thermal
Actuator Type: Button
Brand: E-T-A
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Series: 1410-G1
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Thermal Overcurrent
Voltage Rating AC: 240 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 240 VAC
Вес, г 10

Техническая документация

Datasheet
pdf, 263 КБ
Datasheet
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.