ACPL-3130-000E
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Электроэлемент
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-3130-000E)
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 50 |
Fall Time | 100 ns |
Height | 3.56 mm |
If - Forward Current | 16 mA |
Isolation Voltage | 3750 Vrms |
Length | 9.65 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Type | Open Collector |
Package / Case | DIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 295 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 500 ns |
Rise Time | 0.1 us |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.35 mm |
Вес, г | 5 |