100161-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
1 990 руб.
от 5 шт. —
1 880 руб.
от 10 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
Z-PACK/C F-HDR 55P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 I Hard Metric Backplane Connector I Part Number: 100161-1 I Internal Number: 100161-1 I Alias Number: 1314516 I LADD Distribution
Технические параметры
AdvancedTCA Specified Product | No |
Backplane Architecture | Mezzanine |
Backplane Interface Type | 2mm HM |
Backplane Module Length | 25 mm |
Centerline (Pitch) | 2 mm |
Circuit Application | Power & Signal |
CompactPCI Designation | None |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1.5 A |
Contact Mating Area Length | 3.7 mm |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.76 µm |
Contact Type | Socket |
Contact Underplating Material | Nickel |
Crosstalk Version | Standard |
Data Rate | ≤1 Gb/s |
Feedthrough Post Length | 3.7 mm |
Housing Color | Gray |
Housing Material | PBT GF |
Mating Alignment Type | Guide Lugs |
Number of Columns | 11 |
Number of Positions | 55 |
Number of Rows | 5 |
Operating Temperature Range | -55-125 °C |
Packaging Method | Tube |
Packaging Quantity | 22 |
PCB Connector Assembly Type | PCB Mount Receptacle |
PCB Contact Termination Area Plating Material | Tin-Lead |
PCB Mount Orientation | Right Angle |
Rows Loaded | A, (B), (C), (D), (E) |
Sealable | No |
Shielded | No |
Termination Method to Printed Circuit Board | Through Hole-Press-Fit |
UL Flammability Rating | UL 94V-0 |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Connector Style | C 11 |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Positions Loaded | All |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch | 0.079"" (2.00mm) |
RoHS Status | RoHS non-compliant |
Series | Z-PACK -> |
Termination | Press-Fit |
Voltage Rating | 500Vrms |
Другие названия товара № | 100161-1 |
Категория продукта | Жесткие метрические разъемы |
Количество позиций | 55 Position |
Количество рядов | 5 Row |
Коммерческое обозначение | Z-Pack |
Подкатегория | Backplane Connectors |
Продукт | Receptacles |
Размер фабричной упаковки | 22 |
Тип продукта | Hard Metric Connectors |
Торговая марка | TE Connectivity/AMP |
Упаковка | Tube |
Шаг | 2 mm |
Вес, г | 9.59 |