103638-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 2 шт. —
460 руб.
от 5 шт. —
384 руб.
от 10 шт. —
354.06 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
05 MTE HDR SRST LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Number of Positions: 5 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Header Vertical 5 2.54 mm I Header & Receptacle I Part Number: 103638-4 I Internal Number: 103638-4 I LADD Distribution
Технические параметры
3D Model | 103638-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 15µin(0.38µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 5 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU MTE Series |
Other Names | 103638-4-ND1036384A28533 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 103638-4 Statement of Compliance |
Series | AMPMODU MTE, AMP |
Standard Package | 36 |
Termination | Solder |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 15 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 5 |
Part Status | Active |
Polarization Type | Center Key/Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Shrouded Header(4 Sides) |
Вес, г | 2.464 |
Техническая документация
Datasheet
pdf, 2368 КБ