2N7002
91 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
39 руб.
от 10 шт. —
21 руб.
от 100 шт. —
6.20 руб.
Добавить в корзину 2 шт.
на сумму 182 руб.
Описание
Электроэлемент
MOSFET, N CHANNEL, 60 V, 800mA, SOT-23, Transistor Polarity:N Channel, Continuous Drain Current Id:210mA, Drain Source Voltage Vds:60V, On Resistance Rds(on):13.5ohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V , RoHS Compliant: Yes
Технические параметры
Transistor Polarity | N Channel; Continuous Drain Current Id |
Brand | Diodes Incorporated |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 5.6 ns |
Forward Transconductance - Min | 0.08 S |
Id - Continuous Drain Current | 115 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 300 mW |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 7.5 Ohms |
Rise Time | 3 ns |
RoHS | Details |
Series | 2N7002 |
Typical Turn-Off Delay Time | 11 ns |
Vds - Drain-Source Breakdown Voltage | 70 V |
Vgs - Gate-Source Breakdown Voltage | 20 V |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 339 КБ