74LVCE1G08W5
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
76 руб.
от 10 шт. —
66 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
LOGIC, POS AND, SINGLE, 2 IP, SOT25; Logic Family / Base Number:74LVC1G08; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.4V; Supply Voltage Max:5.5V; Logic Case Style:SOT-25; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G08; Operating Temperature Min:-40В°C; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G085-7; No. of Gates:1; Operating Temperature Range:-40В°C to +150В°C; Output Type:Totem Pole; Supply Voltage Range:1.4V to 5.5V
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Function | AND |
Height | 1.1 mm |
High Level Output Current | -32 mA |
Length | 3 mm |
Logic Family | LVCE |
Logic Type | CMOS |
Low Level Output Current | 32 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-25 |
Packaging | Reel |
Product Category | Logic Gates |
Propagation Delay Time | 3.6 ns |
RoHS | Details |
Series | 74LVCE1G |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.4 V |
Width | 1.6 mm |
Техническая документация
Datasheet 74LVCE1G08W5-7
pdf, 268 КБ