3224G-1-101E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
от 2 шт. —
1 440 руб.
от 3 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Описание
Электроэлемент
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Технические параметры
Package Type | Reel |
Part No | 3224G-1-101E |
RoHS | Yes |
Supplier | Bourns |
Supplier Standard Pack | 500 |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Type | Trimmer |
Resistance Value (Ohm) | 100 |
Tolerance | 10% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Gull Wing |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 1.5 |
Number of Turns (Turns) | 12(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 4320 |
Mechanical Rotational Life (Cycles) | 200 |
Packaging | Tape and Reel |
Product Length (mm) | 4.8 |
Product Depth (mm) | 6 |
Product Height (mm) | 3.9 |
Product Weight (g) | 0.283 |
Mounting | Surface Mount |
Maximum Operating Temperature | +150°C |
Maximum Resistance | 100Ω |
Minimum Operating Temperature | -65°C |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3224 |
Shaft Diameter | 1.5 mm |
Temperature Coefficient | ±100ppm/°C |