3522
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 6-7 дней
280 руб.
от 2 шт. —
180 руб.
от 5 шт. —
112 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
Электроэлемент
FUSE CLIP, 0.64 X 5.2MM, PCB MOUNT, Fuse Holder Type:Automotive Blade Fuse Clip, Product Range:-, Fuse Current:30A, Voltage Rating VAC:500V, Voltage Rating VDC:-, Fuse Size Held:0.205" x 0.025", 5.2mm x 0.64mm, No. of Fuses:1Fuses , RoHS Compliant: Yes
Технические параметры
Current Rating | 30(A) |
Fuse Size | 5.2 X 0.64MM |
Mounting Style | Through Hole |
Operating Temp Range | -50C to 145C |
Operating Temperature Max Deg. C | 145C |
Operating Temperature Min Deg. C | -50C |
Product Depth (mm) | 3.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7.2(mm) |
Product Length (mm) | 6.9(mm) |
Termination Style | Pin |
Type | Fuse Clip |
Voltage Rating | 500VAC |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
For Use With/Related Products | ATC, ATO |
Fuse Type | Blade |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Vertical |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage | 500V |
Automotive | Unknown |
Current Rating (A) | 30 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 145 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Part Status | Active |
PPAP | Unknown |
Body Material: | Brass |
Brand: | Keystone Electronics |
Contact Plating: | Nickel |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATO, ATC, 257 Series |
Fuse Size / Group: | Blade |
Manufacturer: | Keystone Electronics |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Blade Clips |
Subcategory: | Fuses |
Termination Style: | Pin |
Voltage Rating: | 500 VAC |
Anti Vibration | Yes |
Fuse Holder Type | PCB Mount |
Вес, г | 0.4724 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.