7693
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт. со склада г.Москва, срок 7-8 дней
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
224 руб.
от 10 шт. —
200.34 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения3
Описание
Электроэлемент
PC SCREW TERMINAL, 22-14AWG, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:-, Terminal Plating:Tin, Product Range:-, Connector Mounting:PCB Mount, Connector Type:Terminal Block, PCB , RoHS Compliant: Yes
Технические параметры
Tab Size - Metric | -; Tab Size-Imperial |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Pins | 4 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Finish | Nickel |
Screw Material | Brass |
Screw Size | 6-32 |
Terminal Type | Screw Terminal, Power Tap |
Termination | Snap-Fit |
Brand | Keystone Electronics |
Color | Nickel |
Contact Plating | Tin |
Current Rating | 15 A |
Factory Pack Quantity | 100 |
Insulation | Not Insulated |
Insulation Material | Not Insulated |
Manufacturer | Keystone Electronics |
Material | Brass |
Mounting Angle | Straight |
Mounting Method | Push In |
Product | Screw Terminals |
Product Category | Terminals |
Product Type | Terminals |
Subcategory | Terminals |
Termination Style | Screw |
Type | Power Element |
Wire Gauge Max | 6 AWG |
Brand: | Keystone Electronics |
Color: | Nickel |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Keystone Electronics |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Push In |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Subcategory: | Terminals |
Termination Style: | Screw |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 22 AWG |
Вес, г | 2.147 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.