1N5711W
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
47 руб.
от 17 шт. —
38.40 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, 70V, 0.333W SOD123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(AV):15mA, Forward Voltage VF Max:1V, Forward Surge Current Ifsm Max:-, Operating Temperature Max:125 C , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 1.25 mm |
If - Forward Current | 0.015 A |
Ifsm - Forward Surge Current | 0.001 A |
Ir - Reverse Current | 0.2 uA at 50 V |
Length | 2.85 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOD-123 |
Packaging | Reel |
Pd - Power Dissipation | 333 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | 1N5711 |
Technology | Si |
Termination Style | SMD/SMT |
trr - Reverse Recovery time | 1 ns |
Type | Surface Mount Schottky Barrier Diode |
Unit Weight | 0.000353 oz |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 70 V |
Width | 1.7 mm |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 108 КБ