EP1C12Q240C7N
62 190 руб.
от 2 шт. —
60 440 руб.
от 5 шт. —
58 750 руб.
от 10 шт. —
57 089.22 руб.
Добавить в корзину 1 шт.
на сумму 62 190 руб.
Описание
Электроэлемент
FPGA CycloneВ® Family 12060 Cells 320.1MHz 130nm Technology 1.5V 240-Pin PQFP
Технические параметры
# I/Os (Max) | 173 |
Family Name | Cyclone® |
Frequency | 320.1(MHz) |
Logic Cells | 12060 |
Mounting | Surface Mount |
Number of Logic Blocks/Elements | 12060 |
Operating Supply Voltage (Max) | 1.575(V) |
Operating Supply Voltage (Min) | 1.425(V) |
Operating Supply Voltage (Typ) | 1.5(V) |
Operating Temp Range | 0C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Package Type | PQFP |
Pin Count | 240 |
Process Technology | 130NM |
Programmable | No |
Rad Hardened | No |
Вес, г | 18.52 |
Техническая документация
Документация
pdf, 4036 КБ