EPM570T144C4N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 000 руб.
от 2 шт. —
27 160 руб.
от 5 шт. —
26 360 руб.
от 10 шт. —
25 602.45 руб.
Добавить в корзину 1 шт.
на сумму 28 000 руб.
Описание
Электроэлемент
CPLD - Complex Programmable Logic Devices CPLD - MAX II 440 Ma cro 116 IO
Технические параметры
Base Part Number | EPM570 |
Delay Time tpd(1) Max | 5.4ns |
Manufacturer | Intel |
Mounting Type | Surface Mount |
Number of I/O | 116 |
Number of Logic Elements/Blocks | 570 |
Number of Macrocells | 440 |
Operating Temperature | 0В°C ~ 85В°C(TJ) |
Package / Case | 144-LQFP |
Packaging | Tray |
Part Status | Active |
Programmable Type | In System Programmable |
Series | MAXВ® II |
Supplier Device Package | 144-TQFP(20x20) |
Voltage Supply - Internal | 2.5V, 3.3V |
Brand: | Intel/Altera |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 304 MHz |
Maximum Operating Temperature: | +70 C |
Memory Type: | Flash |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 116 I/O |
Number of Logic Array Blocks - LABs: | 57 |
Number of Logic Elements: | 570 |
Number of Macrocells: | 440 Macrocell |
Operating Supply Current: | 55 mA |
Operating Supply Voltage: | 2.5 V, 3.3 V |
Package / Case: | TQFP-144 |
Packaging: | Tray |
Part # Aliases: | 971406 |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 5.4 ns |
Series: | EPM570 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 8192 bit |
Tradename: | MAX II |
Вес, г | 4.16 |
Техническая документация
Datasheet
pdf, 2748 КБ