PB-5R0V104-R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 4-7 дней
1 080 руб.
от 2 шт. —
930 руб.
от 5 шт. —
832 руб.
от 7 шт. —
796.25 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Альтернативные предложения1
Описание
Электроэлемент
CAP, 0.1F, 5V, SUPER, RADIAL; Capacitance:0.1F; Voltage Rating:5V; Capacitor Terminals:Radial Leaded; Product Range:P Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:7.3mm; Lifetime @ Temperature:1000 hours @ 70В°C; Operating Temperature Min:-25В°C; Operating Temperature Max:70В°C; ESR:4ohm; Capacitor Case Style:Can; Diameter:-; Height:13mm; SVHC:Lead (15-Jan-2019); Capacitance Tolerance В±:+80%, -20%; Operating Temperature Range:-25В°C to +70В°C
Технические параметры
Capacitance | 100mF |
Category | Capacitors |
ESR (Equivalent Series Resistance) | 4 Ohm @ 100Hz |
Family | Electric Double Layer Capacitors, Supercaps |
Height - Seated (Max) | 0.512"(13.00mm) |
Lead Spacing | 0.287"(7.30mm) |
Lifetime @ Temp. | 1000 Hrs @ 70°C |
Mounting Type | Through Hole |
MSDS Material Safety Datasheet | P Series MSDS |
Online Catalog | PowerStor, Radial Can Series |
Operating Temperature | -25°C ~ 70°C |
Other Names | 283-2788PB5R0V104R |
Package / Case | Radial, Can |
Packaging | Bulk |
PCN Design/Specification | B, PB Series Label Color 19/Aug/2013PA, PB, PHB, PHV, PM Series UV Epoxy 01/May/2014PA, PB, PHB, PHV, PM Series 01/May/2014 |
Product Training Modules | PowerStor SupercapacitorsPowerStor Brand Supercapacitors-Size and Selection |
Series | PowerStor® PB |
Size / Dimension | 0.445" L x 0.236" W(11.30mm x 6.00mm) |
Standard Package | 100 |
Termination | Through Hole |
Tolerance | -20%, +80% |
Voltage - Rated | 5V |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Video File | How to correctly size a Supercapacitor |
Capacitor Family | Electric Double Layer |
Equivalent Series Resistance | 4Ω |
Lead Diameter | 0.5mm |
Lead Pitch | 7.3mm |
Leakage Current | 3 μA |
Lifetime | 1000h |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Voltage | 5V dc |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 110 КБ
Datasheet
pdf, 293 КБ
Datasheet
pdf, 248 КБ
Datasheet PB-5R0V105-R
pdf, 364 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.