2744555577
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт. со склада г.Москва, срок 8-9 дней
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
168 руб.
от 12 шт. —
160.02 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Альтернативные предложения3
Описание
Электроэлемент
FERRITE BEAD, 6200UOHM, 5A; Ferrite Case Style:-; Impedance @ 100MHz:600ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:0.0062ohm; Impedance Tolerance:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Diameter:5mm; Ferrite Mounting:SMD
Технические параметры
DC Current | 5000(mA) |
DC Resistance | 0.0062(ohm) |
Impedance | 600(ohm) |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 5.25(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 5(mm) |
Product Length (mm) | 11(mm) |
Test Frequency | 100(MHz) |
DC Resistance (DCR) (Max) | 6.2mOhm |
ECCN | EAR99 |
Height (Max) | 0.197"" (5.00mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.433"" L x 0.197"" W (11.00mm x 5.00mm) |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 600 |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.0062 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PPAP | Unknown |
Test Frequency (Hz) | 100M |
Type | Differential Mode |
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Impedance: | 600 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 6.2 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | 2744555577L |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads, Differential Mode |
Series: | 27 |
Shielding: | Unshielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Surface Mount Bead Differential Mode |
Техническая документация
Datasheet
pdf, 1609 КБ
Datasheet
pdf, 1611 КБ
Datasheet 2744555577
pdf, 1611 КБ
Документация
pdf, 1548 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.