1830606
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 4-7 дней
530 руб.
от 2 шт. —
440 руб.
от 5 шт. —
368 руб.
от 8 шт. —
346.50 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating (Max) | 8(A) |
Gender | HDR |
Housing Color | Green |
Housing Material | Polybutylene Terepht |
Mounting Style | Through Hole |
Number of Contact Rows | 1 |
Number of Contacts | 3(POS) |
Operating Temp Range | -40C to 100C |
Pitch (mm) | 3.81(mm) |
Product Depth (mm) | 7.25(mm) |
Product Height (mm) | 9.2(mm) |
Product Length (mm) | 21.82(mm) |
Termination Method | Solder |
Type | Wire to Board |
Voltage Rating Max | 160V |
Color | Green |
Contact Mating Finish | Tin |
Contact Tail Length | 0.138"" (3.50mm) |
Current - IEC | 8A |
Current - UL | 8A |
ECCN | EAR99 |
Features | Mating and Mounting Flange |
Header Orientation | Vertical |
HTSUS | 8536.69.4040 |
Insulation Height | 0.362"" (9.20mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 3 |
Package | Bulk |
Pitch | 0.150"" (3.81mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Voltage - IEC | 250V |
Voltage - UL | 300V |
Brand: | Phoenix Contact |
Color: | Green |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Part # Aliases: | MCV_1.5/_3-GF-3.81 MCV153GF381 |
Pitch: | 3.81 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MCV |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 923 КБ
Документация
pdf, 259 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.