0511100850
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 2 шт. —
190 руб.
от 10 шт. —
143 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
CONNECTOR, RCPT, 8POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Mate
Технические параметры
Application | Signal, Wire-to-Board |
Brand | Molex |
Contact Gender | - |
Contact Material | - |
Contact Plating | - |
Current Rating | 500 mA |
Factory Pack Quantity | 5000 |
Housing Gender | Female |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Style | - |
Number of Positions | 8 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0511100850 |
Pitch | 2 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 51110 |
Termination Style | - |
Tradename | Milli-Grid |
Unit Weight | 0.005785 oz |
Connector | plug |
Connector pinout layout | 2x4 |
Connector series | Milli-Grid |
Connector variant | w/o contacts |
Contacts pitch | 2mm |
Kind of connector | female |
Mechanical mounting | for cable |
Number of pins | 8 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | wire-wire/PCB |
Техническая документация
Datasheet
pdf, 44 КБ
Документация
pdf, 44 КБ