ACPL-785J-000E
2 360 руб.
от 2 шт. —
2 190 руб.
Добавить в корзину 1 шт.
на сумму 2 360 руб.
Описание
Электроэлемент
Optically Isolated Amplifiers Isolation Amplifier with Current Sensing
Технические параметры
Amplifier Type | Isolation |
Bandwidth | 30 KHz |
Brand | Broadcom/Avago |
CMRR - Common Mode Rejection Ratio | 140 dB |
Factory Pack Quantity | 45 |
Gain V/V | 7.938 V/V |
Height | 3.5 mm |
If - Forward Current | 20 mA |
Isolation Type | Optic |
Isolation Voltage | 5000 Vrms |
Length | 10.31 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 10.7 mA |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Type | Analog to Digital Converter-ADC |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 200 mW |
Product | Optically Isolated Amplifiers |
Product Category | Optically Isolated Amplifiers |
Reference Voltage | 4 V |
RoHS | Details |
Series | ACPL-785J |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Vf - Forward Voltage | 2 V |
Vos - Input Offset Voltage | 3 mV |
Width | 7.49 mm |
Вес, г | 1.457 |