1103270-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
Conn Housing M 2 POS Crimp ST Cable Mount Loose
Технические параметры
3D Model | 1103270-1.pdf |
Category | Connectors, Interconnects |
Color | Gray |
Connector Type | Module without Contacts |
Contact Type | HSK |
Current Rating | 40A |
Family | Heavy Duty Connectors-Inserts, Modules |
Gender | Male |
Housing Material | Polycarbonate(PC), Glass Filled |
Mating Products | 1103271-1-ND-MODULE FEMALE 2POS CRIMP |
Number of Positions | 2 |
Packaging | Bulk |
RoHS Information | 1103270-1 Statement of ComplianceRoHS 2 Statement |
Series | HVS-HSK, HTS |
Standard Package | 960 |
Termination Style | Crimp |
Voltage Rating | 1000V |
Body Orientation | Straight |
Current Rating (Max) | 40/Contact(A) |
Housing Color | Gray |
Number of Contacts | 2(POS) |
Product Depth (mm) | 14.6(mm) |
Product Height (mm) | 42(mm) |
Type | Housing |
BodyOrientation | Straight |
COO | US |
ECCN | EAR99 |
HTS | 8538906000 |
MaximumCurrentRating | N/A |
MaximumVoltageRating | N/A |
Mounting | CableMount |
NumberofContacts | 2 |
OperatingTemperature | N/A |
RoHS | Yes |
TerminationMethod | Crimp |
UnitofMeasure | PerEach |
Вес, г | 14.05 |