1510S08-U

1510S08-U
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
3 150 руб.
от 2 шт.2 950 руб.
от 4 шт.2 830 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8002010462
Бренд: THAT Corporation

Описание

Электроэлемент
Microphone Preamplifiers Audio Preamp IC

Технические параметры

Brand THAT
CMRR - Common Mode Rejection Ratio 60 dB
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 7 MHz
Ib - Input Bias Current 14 uA
Manufacturer THAT Corporation
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOIC-8
Packaging Tube
Product Category Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio 85 dB
RoHS Details
Series 1510
Supply Current 6 mA
Supply Voltage - Max +/-20 V
Supply Voltage - Min +/-5 V
THD plus Noise 0.0005%
Vos - Input Offset Voltage +/-13 V
Amplifier Type: Differential Microphone Preamplifier
Brand: THAT
Class: Other
CMRR - Common Mode Rejection Ratio: 60 dB
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 7 MHz
Ib - Input Bias Current: 14 uA
Manufacturer: THAT Corporation
Maximum Input Resistance: 10 kOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Operating Supply Voltage: +/-5 V to+/-20 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: 1510
Shutdown: No Shutdown
Subcategory: Audio ICs
Supply Type: Dual Supply
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.0005%
Vos - Input Offset Voltage: 250 uV
Вес, г 0.54

Техническая документация

Datasheet 1512P08-U
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.