DX0505/BL/12

DX0505/BL/12
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 8-9 дней
15 510 руб.
от 2 шт.14 780 руб.
от 5 шт.14 340 руб.
от 6 шт.13 929.75 руб.
Добавить в корзину 1 шт. на сумму 15 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8002011194
Бренд: Bulgin

Описание

Электроэлемент
LED INDICATOR, 12V, BLUE, IP67; LED Colour:Blue; Operating Voltage:12VDC; Mounting Hole Dia:12.2mm; Forward Current If:25mA; Luminous Intensity:1.6cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diameter:15mm; Bulb Size:15mm; External Length / Height:41.2mm; Fixing Hole Diameter:12.1mm; Forward Current If Max:25mA; Forward Current If(AV):20mA; Forward Voltage:3.8V; Forward Voltage VF Max:3.5V; LED / Lamp Size:15mm; Lens Diameter:5mm; Luminous Intensity @ If = 20mA:1575mcd; Luminous Intensity Typ:1575mcd; Material:Stainless Steel; Nom Operating Voltage:12V; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +80°C; Panel Thickness Max:11.3mm; Peak Forward Current:30mA; Reverse Leakage Current Max:100µA; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Voltage Vf Typ:3.5V

Технические параметры

Brand Bulgin
Factory Pack Quantity 25
If - Forward Current 25 mA
Illumination Color Blue
LED Size 5 mm
Lens Color/Style Blue Diffused
Luminous Intensity 1600 mcd
Manufacturer Bulgin
Mounting Hole Size 12 mm
Mounting Style Nut and Washer
Packaging Bulk
Product Category LED Panel Mount Indicators
RoHS Details
Termination Style Wire
Vf - Forward Voltage 12 V
Brand: Bulgin
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 25 mA
Illumination Color: Blue
LED Size: 5 mm
Lens Color/Style: Blue, Diffused
Lens Color: Blue
Lens Transparency: Diffused
Luminous Intensity: 1600 mcd
Manufacturer: Bulgin
Mounting Hole Size: 12 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: DX0505
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Вес, г 20

Техническая документация

Datasheet
pdf, 64 КБ
Datasheet C027500NAH
pdf, 3278 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.