PX0413/06P/PC

Фото 1/4 PX0413/06P/PC
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
7 140 руб.
от 2 шт.6 880 руб.
Добавить в корзину 1 шт. на сумму 7 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8002011212
Бренд: Bulgin

Описание

Электроэлемент
PLUG, PCB, 6POLE; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:6Contacts; Circular Contact Type:PCB Socket; Coupling Style:-; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, UL, VDE; Connector Mounting:Panel Mount; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Gold Plated Contacts; Contact Resistance:5mohm; Current Rating:5A; Flammability Rating:UL94V-0; Gender:Plug; IP / NEMA Rating:IP68; Insulation Resistance:10Mohm; No. of Positions:6Ways; O Ring Material:Nitrile; Operating Temperature Max:80В°C; Operating Temperature Min:-40В°C; Voltage Rating VAC:125V; Working Voltage:125V

Технические параметры

Brand Bulgin
Contact Gender Pin(Male)
Contact Plating Gold
Current Rating 5 A
Factory Pack Quantity 25
Manufacturer Bulgin
Mounting Style Panel
Number of Positions 6 Position
Product Connectors
Product Category Standard Circular Connector
RoHS Details
Series Buccaneer 400
Shell Plating Gold
Shell Style Plug
Termination Style Crimp/Solder
Voltage Rating 125 V
Color Black
Connector Type Receptacle, Male Pins
Contact Finish - Mating Gold
Contact Material Copper Alloy
Current Rating (Amps) 5A
ECCN EAR99
Fastening Type Threaded
Features UV Resistant
HTSUS 8536.69.4020
Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterpro
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Feature Bulkhead - Front Side Nut
Mounting Type Panel Mount, Through Hole
Operating Temperature -40В°C ~ 80В°C
Orientation Keyed
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shell Material Polyamide (PA), Nylon
Shielding Unshielded
Termination Solder
Automotive Unknown
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 1000000
IP Rating IP68
Less Contact No
Mating Style Threaded
Maximum Contact Resistance (mOhm) 5
Maximum Current Rating (A) 5
Maximum Operating Temperature (°C) 80
Maximum Voltage Rating 125VDC|125VAC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 6
Number of Ports 1
Number of Terminals 6
Packaging Bulk
Part Status Active
PPAP Unknown
Termination Method Solder
Tradename Buccaneer®
Type Circular
Wire Size (AWG) 22-26
Connector Size Miniature
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Plug/Socket Plug
Shell Size 19
Shielded/Unshielded Unshielded
Strain Relief No
Вес, г 7

Техническая документация

Datasheet
pdf, 1739 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 1977 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.