2114-H-RC

2114-H-RC
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 2 шт.310 руб.
от 10 шт.259 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8002012584
Бренд: Bourns

Описание

Электроэлемент
Tolerance:± 15%; Case Dimensions:21.84Mm X 11.43Mm Rohs Compliant: Yes |Bourns Jw Miller 2114-H-RC

Технические параметры

Brand J.W.Miller
Diameter 0.86 in
Factory Pack Quantity 100
Inductance 150 uH
Lead Spacing 0.79 in
Manufacturer Bourns
Maximum DC Current 3.4 A
Maximum DC Resistance 62 mOhms
Mounting Style Through Hole
Operating Temperature Range -55 C to+105 C
Packaging Tray
Part # Aliases 2114-H-LF
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series 2100
Termination Style Radial
Tolerance 15%
Type High Current Toroid Inductors
Width 0.45 in
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Technology Toroid
Inductance (H) 150u(OCL)/84.3u
Inductance Test Frequency (Hz) 1K
Maximum DC Current (A) 3.4
Maximum DC Resistance (Ohm) 0.062
Mounting Through Hole
Lead Style Radial
Terminal Pitch (mm) 20.07
Number of Terminals 2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Product Diameter (mm) 21.84
Product Height (mm) 11.43
Вес, г 14.48

Техническая документация

Datasheet
pdf, 131 КБ
Datasheet
pdf, 117 КБ