MF-RX065/72-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 2 шт. —
140 руб.
от 10 шт. —
101 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
MULTIFUSE, RADIAL, 0.65A, 72V, Thermistor Mounting:Through Hole, Product Range:MF-RX/72 Series, Holding Current:650mA, Tripping Current:1.3A, Voltage Rating:72V, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Maximum Initial Resistance - (Ohm) | 0.48 |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Trip Current - (A) | 1.3 |
Typical Power Dissipation - (W) | 0.9 |
Wire Form | Inside Crimp Standoff |
Approval Agency | cURus, TUV |
Base Product Number | MF-RX -> |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 650mA |
Current - Max | 40A |
Current - Trip (It) | 1.3A |
ECCN | EAR99 |
Height - Seated (Max) | 0.598"" (15.20mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.201"" (5.10mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Disc |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 270 mOhms |
Resistance - Post Trip (R1) (Max) | 720 mOhms |
RoHS Status | ROHS3 Compliant |
Series | MultifuseВ®, MF-RX/72 -> |
Size / Dimension | 0.382"" Dia x 0.122"" T (9.70mm x 3.10mm) |
Time to Trip | 5.3s |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 72V |
Техническая документация
Datasheet
pdf, 688 КБ
Документация
pdf, 662 КБ