ACPL-W454-000E
980 руб.
от 2 шт. —
860 руб.
от 3 шт. —
801 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Электроэлемент
Оптрон, SMD, Каналы 1, Вых транзисторный, 5кВ, CTR@If 21-60%@16mA
Технические параметры
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 8mA |
Current Transfer Ratio (Max) | 60%@ 16mA |
Current Transfer Ratio (Min) | 25%@ 16mA |
Input Type | DC |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package / Case | 6-SOIC(0.268", 6.80mm Width) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 6-SO Stretched |
Turn On / Turn Off Time (Typ) | 200ns, 300ns |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 20V |