AEDR-8300-1Q2

2 890 руб.
от 2 шт.2 710 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Номенклатурный номер: 8002013451
Бренд: Avago Technologies

Описание

Электроэлемент
ENCODER, 2CHANNEL, SMD, 180LPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Channels:2 Channel; Rotational Speed Max:-; Encoder Resolution:-; Product Range:AEDR-8300 Series; SVHC:No SVHC (15-Jan-2018); Case Material:Amber; External Depth:1.63mm; External Length / Height:3.2mm; External Width:6.2mm; Frequency Max:30kHz; No. of Channels:2Channels; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +85°C; Rotational Life Cycles:180; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Type:Optical Incremental Encoder

Технические параметры

Supply Voltage Min 4.5V; Supply Voltage Max