74LVC1G14W5
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
46 руб.
от 10 шт. —
29 руб.
от 100 шт. —
12.98 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
LOGIC, SCHMITT TRIG, INV GATE, SOT25; Logic Family / Base Number:74LVC1G14; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-25; No. of Pins:5Pins; Logic IC Family:74LVC; Logic IC Base Number:741G14; Operating Temperature Min:-40В°C; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G145-7; Operating Temperature Range:-40В°C to +150В°C; Output Type:Totem Pole; Supply Voltage Range:1.65V to 5.5V
Технические параметры
High Level Output Current | -32(mA) |
Input Type | Schmitt Trigger |
Logic Family | LVC |
Logical Function | Inverter Schmit Trig |
Low Level Output Current | 32(mA) |
Maximum Propagation Delay Time @ Maximum CL | 7@3.3V/6.5@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Schmitt Trigger |
Package Type | SOT-25 |
Packaging | Tape and Reel |
Pin Count | 5 |
Propagation Delay Time | 14(ns) |
Quiescent Current | 200(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Документация
pdf, 546 КБ