SI8602AC-B-IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 4-7 дней
3 040 руб.
от 2 шт. —
2 850 руб.
от 3 шт. —
2 740 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Альтернативные предложения2
Описание
Электроэлемент
3.75 kV Bidirectional I2C Isolator, uni clk, 1.7MHz, SOIC8, lead free, ADuM 1251 pinout
Технические параметры
Channel Type | Bidirectional, Unidirectional |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Data Rate | - |
Inputs - Side 1/Side 2 | 2/1 |
Isolated Power | No |
Manufacturer | Silicon Labs |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | - |
Pulse Width Distortion (Max) | - |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | IВІC |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Forward Channels: | 0 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 4.7 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 75 mA |
Package / Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 220 mW |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | SI8602AC |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Isolation Voltage | 3.75 kVrms |
Maximum Data Rate | 1Mbps |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.1 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Pins | 8 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 4mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.