BRC2012T1R0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт. со склада г.Москва, срок 8-9 дней
210 руб.
от 2 шт. —
130 руб.
от 10 шт. —
88 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения4
Описание
Электроэлемент
INDUCTOR, 1UH, 1.4A, 20%, 490MHZ; Inductance:1ВµH; DC Resistance Max:0.06ohm; Self Resonant Frequency:490MHz; DC Current Rating:1.4A; Inductor Case / Package:0805 ^2012 Metric]; Product Range:BR Series 46T8525
Технические параметры
COO | JP |
HTS | 8504500000 |
Package Type | Reel |
Part No | BRC2012T1R0M |
RoHS | Yes |
Supplier | Taiyo Yuden |
Supplier Standard Pack | 2000 |
Current - Saturation (Isat) | 1.5A |
Current Rating (Amps) | 1.4A |
DC Resistance (DCR) | 78mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 490MHz |
Height - Seated (Max) | 0.055"" (1.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 1ВµH |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Series | BR, C Type -> |
Shielding | Unshielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±20% |
Type | Wirewound |
Application: | Power |
Brand: | TAIYO YUDEN |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 1 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 1.4 A |
Maximum DC Resistance: | 78 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | LSQPB201214T1R0M LLQPB201214T1R0M |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.5 A |
Self Resonant Frequency: | 490 MHz |
Series: | BRC |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Inductor |
Current - Saturation | 1.5A |
Manufacturer | Taiyo Yuden |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | - |
Ratings | - |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 355 КБ
Документация
pdf, 272 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.