5M160ZE64C5N
3 420 руб.
от 2 шт. —
3 190 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Электроэлемент
CPLD, MAX V, 160 LE, 64EQFP; CPLD Type:FLASH; No. of Macrocells:128; No. of I/O's:54I/O's; Logic Case Style:QFP; No. of Pins:64Pins; Frequency:118.3MHz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7.5ns; Global Clock Setup Time:4.4ns; Operating Temperature Min:0В°C; Operating Temperature Max:85В°C; Product Range:MAX V Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Logic IC Function:CPLD; Operating Temperature Range:0В°C to +85В°C; Supply Voltage Range:1.71V to 1.89V
Технические параметры
Base Part Number | 5M160Z |
Delay Time tpd(1) Max | 7.5ns |
Manufacturer | Intel |
Mounting Type | Surface Mount |
Number of I/O | 54 |
Number of Logic Elements/Blocks | 160 |
Number of Macrocells | 128 |
Operating Temperature | 0В°C ~ 85В°C(TJ) |
Package / Case | 64-TQFP Exposed Pad |
Packaging | Tray |
Part Status | Active |
Programmable Type | In System Programmable |
Series | MAXВ® V |
Supplier Device Package | 64-EQFP(7x7) |
Voltage Supply - Internal | 1.71V ~ 1.89V |
Вес, г | 4.392 |
Техническая документация
Datasheet
pdf, 1170 КБ